Add To Favorites
MC28L05F-TP Linear Voltage Regulator IC Positive Fixed 1 Output 5V 460mA SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.46200 $4.62
100 0.32340 $32.34
500 0.22824 $114.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC28L05F-TPMSCT-ND
Copy   MC28L05F-TPMSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC28L05F-TP

Copy   MC28L05F-TP
Description IC REG LINEAR 5V 460MA SOT89
Copy   IC REG LINEAR 5V 460MA SOT89
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 460mA SOT-89

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 460mA SOT-89
Documents & Media
Datasheets MC28L05F
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 100mA
Current - Output 460mA
Current - Quiescent (Iq) 20µA
PSRR 60dB ~ 35dB (100Hz ~ 10kHz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7381-50Y-13 - Diodes Incorporated | AP7381-50Y-13DICT-ND DigiKey Electronics
  • AP7381-50Y-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 150MA SOT89
  • Unit Price $0.46000
  • AP7381-50Y-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names MC28L05F-TPMSCT

12:51:15 1/22/2019