USD

MBRX120-TP Diode Schottky 20V 1A Surface Mount SOD-123
Price & Procurement
0 In Stock

MBRX120-TP

Datasheet
Digi-Key Part Number MBRX120TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBRX120-TP
Copy  
Description DIODE SCHOTTKY 20V 1A SOD123
Copy  
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-123

Copy  
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price Tariff Status
SM5817PL-TP Micro Commercial Co 1,258,854 - Immediate
$0.44000 Not applicable
MBR1020VL ON Semiconductor 11,184 - Immediate
$0.26000 Not applicable
Documents & Media
Datasheets MBRX120 - MBRX160
Product Training Modules Diode Handling and Mounting
PCN Obsolescence/ EOL MBRX1 01/Aug/2016
MBRX1XX 01/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 20V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number MBRX120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MBRX120TPMSCT