Add To Favorites
KBP06M-BP Bridge Rectifier Single Phase Standard 600V Through Hole KBPR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67500 $6.75
25 0.60320 $15.08
100 0.53100 $53.10
250 0.46800 $117.00
500 0.40500 $202.50
1,000 0.33300 $333.00
2,500 0.30600 $765.00
5,000 0.28800 $1,440.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KBP06M-BPMS-ND
Copy   KBP06M-BPMS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KBP06M-BP

Copy   KBP06M-BP
Description BRIDGE RECT 1P 600V 1.5A KBPR
Copy   BRIDGE RECT 1P 600V 1.5A KBPR
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Through Hole KBPR

Copy   Bridge Rectifier Single Phase Standard 600V Through Hole KBPR
Documents & Media
Datasheets KBP005M thru KBP10M
Environmental Information RoHS Cert
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1.5A
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBPR
Supplier Device Package KBPR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3345P-1-103 - Bourns Inc. | 3345P-103-ND DigiKey Electronics
  • 3345P-1-103
  • Bourns Inc.
  • TRIMMER 10K OHM 1W PC PIN TOP
  • Unit Price $20.88000
  • 3345P-103-ND
Additional Resources
Standard Package ? 1,000
Other Names KBP06M-BPMS

01:01:54 12/11/2018