Add To Favorites
Product Overview
Digi-Key Part Number FM2000GP-TPMSCT-ND
Quantity Available 10,690
Can ship immediately
Manufacturer

Manufacturer Part Number

FM2000GP-TP

Description DIODE GEN PURP 2KV 500MA DO214AC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Standard 2000V 500mA Surface Mount DO-214AC (SMA)

Documents & Media
Datasheets FM2000GP
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2000V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 4V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 5µA @ 2000V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RGP02-20E-E3/54 - Vishay Semiconductor Diodes Division | RGP02-20E-E3/54GICT-ND DigiKey Electronics
  • RGP02-20E-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 2KV 500MA DO204
  • Unit Price $0.42000
  • RGP02-20E-E3/54GICT-ND
  • GP02-30-E3/73 - Vishay Semiconductor Diodes Division | GP02-30-E3/73GICT-ND DigiKey Electronics
  • GP02-30-E3/73
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 3KV 250MA DO204
  • Unit Price $0.42000
  • GP02-30-E3/73GICT-ND
  • GS1Z-LTP - Micro Commercial Co | GS1Z-LTPCT-ND DigiKey Electronics
  • GS1Z-LTP
  • Micro Commercial Co
  • DIODE GEN PURP 2KV 1A DO214AC
  • Unit Price $0.41000
  • GS1Z-LTPCT-ND
  • GAP3SLT33-220FP - GeneSiC Semiconductor | 1242-1183-ND DigiKey Electronics
  • GAP3SLT33-220FP
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 3.3KV 300MA TO220
  • Unit Price $17.67000
  • 1242-1183-ND
  • GAP3SLT33-214 - GeneSiC Semiconductor | 1242-1172-1-ND DigiKey Electronics
  • GAP3SLT33-214
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 3.3KV 300MA DO214
  • Unit Price $20.62000
  • 1242-1172-1-ND
Additional Resources
Standard Package ? 1
Other Names FM2000GP-TPMSCT

14:50:45 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42000 $4.20
100 0.27600 $27.60
500 0.16310 $81.55
1,000 0.12545 $125.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM2000GP-TPMSTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.10353
  • Digi-Reel® ? : FM2000GP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback