Add To Favorites
ESDLC5V0T7-TP
Product Overview
Digi-Key Part Number ESDLC5V0T7-TPMSCT-ND
Copy   ESDLC5V0T7-TPMSCT-ND
Quantity Available 16,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESDLC5V0T7-TP

Copy   ESDLC5V0T7-TP
Description TVS DIODE 5V 20V SOT723
Copy   TVS DIODE 5V 20V SOT723
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ESDLC5V0T7
Environmental Information RoHS Cert
Featured Product ESD Protection Devices
Online Catalog ESD Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 110W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2.8pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SOT-723
Base Part Number ESDLC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX823SEXK+T - Maxim Integrated | MAX823SEXK+TCT-ND DigiKey Electronics
  • MAX823SEXK+T
  • Maxim Integrated
  • IC SUPERVISOR MPU SC70-5
  • Unit Price $4.41000
  • MAX823SEXK+TCT-ND
  • DDZ4V3BSF-7 - Diodes Incorporated | DDZ4V3BSF-7DICT-ND DigiKey Electronics
  • DDZ4V3BSF-7
  • Diodes Incorporated
  • DIODE ZENER 4.3V 500MW SOD323F
  • Unit Price $0.23000
  • DDZ4V3BSF-7DICT-ND
  • PCA9517ATP,147 - NXP USA Inc. | 568-9816-1-ND DigiKey Electronics
  • PCA9517ATP,147
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 8HWSON
  • Unit Price $1.44000
  • 568-9816-1-ND
  • UCLAMP3306P.TCT - Semtech Corporation | UCLAMP3306P.TCTCT-ND DigiKey Electronics
  • UCLAMP3306P.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 8V SLP1616P6
  • Unit Price $0.98000
  • UCLAMP3306P.TCTCT-ND
  • AD9288BSTZ-40 - Analog Devices Inc. | AD9288BSTZ-40-ND DigiKey Electronics
  • AD9288BSTZ-40
  • Analog Devices Inc.
  • IC ADC 8BIT DUAL 40MSPS 48-LQFP
  • Unit Price $9.23000
  • AD9288BSTZ-40-ND
Additional Resources
Standard Package ? 1
Other Names ESDLC5V0T7-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55400 $5.54
25 0.48440 $12.11
100 0.41530 $41.53
250 0.35992 $89.98
500 0.30456 $152.28
1,000 0.23533 $235.33
2,500 0.21457 $536.42
5,000 0.20073 $1,003.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDLC5V0T7-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.18144
  • Digi-Reel® ? : ESDLC5V0T7-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,084 - Immediate
  • Unit Price: Digi-Reel®

22:02:03 9/19/2018