Add To Favorites
ESDLC2V8P8U-TP
Product Overview
Digi-Key Part Number ESDLC2V8P8U-TPMSCT-ND
Copy   ESDLC2V8P8U-TPMSCT-ND
Quantity Available 4,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESDLC2V8P8U-TP

Copy   ESDLC2V8P8U-TP
Description TVS DIODE 2.8V 8V 8SOP
Copy   TVS DIODE 2.8V 8V 8SOP
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ESDLC2V8P8U
Environmental Information RoHS Cert
Featured Product ESD Protection Devices
Online Catalog ESD Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 2.8V
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number ESDLC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ESDLC2V8P8U-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.60900 $16.09
25 1.45360 $36.34
100 1.27180 $127.18
250 1.11612 $279.03
500 0.98632 $493.16
1,000 0.77868 $778.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDLC2V8P8U-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70560
  • Digi-Reel® ? : ESDLC2V8P8U-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,559 - Immediate
  • Unit Price: Digi-Reel®

06:27:11 9/19/2018