Add To Favorites
Product Overview
Digi-Key Part Number ESD12VD7-TPMSCT-ND
Quantity Available 12,445
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD12VD7-TP

Description TVS DIODE 12V 23.7V SOD723
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESD3V3D7 thru ESD12VD7
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product Miniature ESD Protection Devices
Online Catalog ESD Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.5V
Voltage - Clamping (Max) @ Ipp 23.7V
Current - Peak Pulse (10/1000µs) 5.4A (8/20µs)
Power - Peak Pulse 128W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-723
Supplier Device Package SOD-723
Base Part Number ESD
 
Kits
Additional Resources
Standard Package ? 1
Other Names ESD12VD7-TPMSCT

02:56:24 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36200 $3.62
25 0.29760 $7.44
100 0.23790 $23.79
250 0.17304 $43.26
500 0.14060 $70.30
1,000 0.10815 $108.15
2,500 0.09734 $243.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD12VD7-TPMSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.08925
  • Digi-Reel® ? : ESD12VD7-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback