Add To Favorites
Product Overview
Digi-Key Part Number ES1K-TPCT-ND
Quantity Available 2,825
Can ship immediately
Manufacturer

Manufacturer Part Number

ES1K-TP

Description DIODE GEN PURP 800V 1A DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 800V 1A Surface Mount DO-214AC (HSMA)

Documents & Media
Datasheets ES1A - ES1M
Product Training Modules Diode Handling and Mounting
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (HSMA)
Operating Temperature - Junction -50°C ~ 150°C
Base Part Number ES1K
 
Additional Resources
Standard Package ? 1
Other Names ES1K-TPCT

04:50:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32600 $3.26
25 0.26760 $6.69
100 0.21410 $21.41
250 0.15572 $38.93
500 0.12654 $63.27
1,000 0.09734 $97.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES1K-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08505
  • Digi-Reel® ? : ES1K-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback