Add To Favorites
Product Overview
Digi-Key Part Number DTC114TE-TPMSCT-ND
Quantity Available 16,737
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC114TE-TP

Description TRANS PREBIAS NPN 150MW SOT523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets DTC114TE
Product Training Modules Diode Handling and Mounting
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number DTC114T
 
Additional Resources
Standard Package ? 1
Other Names DTC114TE-TPMSCT

05:09:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24300 $2.43
25 0.17520 $4.38
100 0.13630 $13.63
250 0.08564 $21.41
500 0.07300 $36.50
1,000 0.04964 $49.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC114TE-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04347
  • Digi-Reel® ? : DTC114TE-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback