Add To Favorites
Product Overview
Digi-Key Part Number DL5234B-TPMSCT-ND
Quantity Available 3,067
Can ship immediately
Manufacturer

Manufacturer Part Number

DL5234B-TP

Description DIODE ZENER 6.2V 500MW MINIMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 6.2V 500mW ±5% Surface Mount Mini MELF

Documents & Media
Datasheets DL5221-67
Product Training Modules Diode Handling and Mounting
Online Catalog 500mW Zener Diode 2.4 to 75V
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 5µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
Base Part Number DL5234
 
Additional Resources
Standard Package ? 1
Other Names DL5234B-TPMSCT

00:35:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.32200 $3.22
25 0.23160 $5.79
100 0.18030 $18.03
250 0.11332 $28.33
500 0.09656 $48.28
1,000 0.06566 $65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL5234B-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.05750
  • Digi-Reel® ? : DL5234B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback