Add To Favorites
BC847BM-TP Bipolar (BJT) Transistor NPN 45V 100mA 100MHz Surface Mount SOT-883
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
100 0.13260 $13.26
500 0.06480 $32.40
1,000 0.04419 $44.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC847BM-TPMSCT-ND
Copy   BC847BM-TPMSCT-ND
Quantity Available 139,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC847BM-TP

Copy   BC847BM-TP
Description TRANS NPN 45V 100MA SOT883
Copy   TRANS NPN 45V 100MA SOT883
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz Surface Mount SOT-883

Copy   Bipolar (BJT) Transistor NPN 45V 100mA 100MHz  Surface Mount SOT-883
Documents & Media
Datasheets BC847BM
Environmental Information RoHS Cert
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package SOT-883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SC5658T2LQ - Rohm Semiconductor | 2SC5658T2LQCT-ND DigiKey Electronics
  • 2SC5658T2LQ
  • Rohm Semiconductor
  • TRANS NPN 50V 0.15A VMT3
  • Unit Price $0.55000
  • 2SC5658T2LQCT-ND
  • MMBT3904-TP - Micro Commercial Co | MMBT3904TPMSCT-ND DigiKey Electronics
  • MMBT3904-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.10000
  • MMBT3904TPMSCT-ND
  • MMBT3906TT1G - ON Semiconductor | MMBT3906TT1GOSCT-ND DigiKey Electronics
  • MMBT3906TT1G
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SC75-3
  • Unit Price $0.15000
  • MMBT3906TT1GOSCT-ND
  • MMBT3904LP-7B - Diodes Incorporated | MMBT3904LP-7BDICT-ND DigiKey Electronics
  • MMBT3904LP-7B
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A DFN1006-3
  • Unit Price $0.39000
  • MMBT3904LP-7BDICT-ND
  • BC857BM-TP - Micro Commercial Co | BC857BM-TPMSCT-ND DigiKey Electronics
  • BC857BM-TP
  • Micro Commercial Co
  • TRANS PNP 45V 100MA SOT883
  • Unit Price $0.21000
  • BC857BM-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names BC847BM-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847BM-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: $0.02860
  • Digi-Reel® ? : BC847BM-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 139,517 - Immediate
  • Unit Price: Digi-Reel®

05:53:06 11/16/2018