Add To Favorites
Product Overview
Digi-Key Part Number BC327-40-APMSTB-ND
Quantity Available 20,000
Can ship immediately

Manufacturer Part Number


Description TRANS PNP 45V 0.8A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 800mA 260MHz 625mW Through Hole TO-92

Documents & Media
Datasheets BC327,328-16,25,40
Product Training Modules Diode Handling and Mounting
Online Catalog PNP Transistors
Product Attributes Select All
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 200nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 625mW
Frequency - Transition 260MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number BC327
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC32740TATB-ND BC32740TA ON Semiconductor Tape & Box (TB) ? 12,000 - Immediate
$0.05506 2,000
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names BC327-40-APMSTB

21:00:35 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.07350 $147.00
6,000 0.06615 $396.90
10,000 0.05880 $588.00
50,000 0.04900 $2,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback