USD
Favorite

BAS40-04-TP Diode Array 1 Pair Series Connection Schottky 40V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
1,040,426 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19400 $1.94
25 0.16200 $4.05
100 0.07920 $7.92
250 0.07796 $19.49
500 0.06606 $33.03
1,000 0.04590 $45.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS40-04TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,038,000 - Immediate
  • Unit Price: $0.04266
  • Cut Tape (CT)  : BAS40-04TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,040,426 - Immediate
  • Unit Price: $0.24000

BAS40-04-TP

Datasheet
Digi-Key Part Number BAS40-04TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS40-04-TP
Copy  
Description DIODE ARRAY SCHOTTKY 40V SOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 40V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets BAS40 - BAS70
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
HTML Datasheet BAS40 - BAS70
Video File Micro Commercial Components Corporate Video
Online Catalog Schottky Diode Array
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number BAS40-04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

$0.66000 Details

BNX016-01

FILTER LC TH

Murata Electronics

$4.90000 Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1.18000 Details

SN74AVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.62000 Details

MMSZ4680T1G

DIODE ZENER 2.2V 500MW SOD123

ON Semiconductor

$0.20000 Details

5103308-2

CONN HEADER VERT 14POS 2.54MM

TE Connectivity AMP Connectors

$1.62000 Details
Additional Resources
Standard Package 1
Other Names BAS40-04TPMSDKR