Add To Favorites
Photo Not Available
5.0SMLJ14CA-TP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96715 $2,901.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5.0SMLJ14CA-TP-ND
Copy   5.0SMLJ14CA-TP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMLJ14CA-TP

Copy   5.0SMLJ14CA-TP
Description TVS DIODE 14V 23.2V DO214AB
Copy   TVS DIODE 14V 23.2V DO214AB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5.0SMLJ11A - 5.0SMLJ400A
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 216A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000

22:56:30 10/17/2018