Add To Favorites
Product Overview
Digi-Key Part Number 3SMBJ5936BTPMSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3SMBJ5936B-TP

Description DIODE ZENER 30V 3W DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 30V 3W ±5% Surface Mount DO-214AA (SMB)

Documents & Media
Datasheets 3SMBJ5913B - 43B
Product Training Modules Diode Handling and Mounting
Featured Product Power Zeners in SMA and SMB Packages
Online Catalog 3W Surface Mount Silicon Zener Diodes
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 28 Ohms
Current - Reverse Leakage @ Vr 1µA @ 22.8V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ5936
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3SMBJ5936BTPMSDKR

14:29:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37100 $3.71
25 0.32440 $8.11
100 0.27810 $27.81
250 0.24104 $60.26
500 0.20394 $101.97
1,000 0.15759 $157.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMBJ5936BTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13950
  • Cut Tape (CT) ? : 3SMBJ5936BTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.44000
Send Feedback