USD
Favorite

3KP190A-TP 310V Clamp 9.7A Ipp Tvs Diode Through Hole R-6
Price & Procurement
470 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
25 0.78400 $19.60
100 0.58800 $58.80
250 0.58240 $145.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3KP190A-TPMSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.49840

3KP190A-TP

Datasheet
Digi-Key Part Number 3KP190A-TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3KP190A-TP
Copy  
Description TVS DIODE 190V 310V R-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

310V Clamp 9.7A Ipp Tvs Diode Through Hole R-6

Copy  
Documents & Media
Datasheets 3KP5.0-220(C)A
Environmental Information RoHS Cert
Online Catalog 3PK Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 190V
Voltage - Breakdown (Min) 211V
Voltage - Clamping (Max) @ Ipp 310V
Current - Peak Pulse (10/1000µs) 9.7A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3KP190A-TPMSCT