Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13400 $1.34
25 0.12160 $3.04
100 0.08760 $8.76
250 0.05160 $12.90
500 0.04282 $21.41
1,000 0.02920 $29.20
2,500 0.02482 $62.05
5,000 0.02239 $111.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5231B-TPCT-ND
Copy   1N5231B-TPCT-ND
Quantity Available 39,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5231B-TP

Copy   1N5231B-TP
Description DIODE ZENER 5.1V 500MW DO35
Copy   DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 5.1V 500mW ±5% Through Hole DO-35

Copy   Zener Diode 5.1V 500mW ±5% Through Hole DO-35
Documents & Media
Datasheets 1N5221 - 1N5267
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog 500mW Zener Diode 2.4 to 75V
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 17 Ohms
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • B3F-1000 - Omron Electronics Inc-EMC Div | SW400-ND DigiKey Electronics
  • B3F-1000
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.27000
  • SW400-ND
  • V7809-1000 - CUI Inc. | 102-1717-ND DigiKey Electronics
  • V7809-1000
  • CUI Inc.
  • DC DC CONVERTER 9V 9W
  • Unit Price $7.02000
  • 102-1717-ND
Additional Resources
Standard Package ? 1
Other Names 1N5231B-TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5231B-TPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01890

23:19:35 1/16/2019