Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13600 $1.36
25 0.12400 $3.10
100 0.08990 $8.99
250 0.05392 $13.48
500 0.04514 $22.57
1,000 0.03152 $31.52
2,500 0.02714 $67.84
5,000 0.02471 $123.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5227B-TPCT-ND
Copy   1N5227B-TPCT-ND
Quantity Available 3,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5227B-TP

Copy   1N5227B-TP
Description DIODE ZENER 3.6V 500MW DO35
Copy   DIODE ZENER 3.6V 500MW DO35
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 3.6V 500mW ±5% Through Hole DO-35

Copy   Zener Diode 3.6V 500mW ±5% Through Hole DO-35
Documents & Media
Datasheets 1N5221 - 1N5267
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog 500mW Zener Diode 2.4 to 75V
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 24 Ohms
Current - Reverse Leakage @ Vr 15µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1N5227B-TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5227B-TPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02115

15:40:42 1/19/2019