Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24300 $2.43
25 0.17520 $4.38
100 0.13630 $13.63
250 0.08564 $21.41
500 0.07300 $36.50
1,000 0.04964 $49.64
2,500 0.04478 $111.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4749A-TPCT-ND
Copy   1N4749A-TPCT-ND
Quantity Available 12,833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4749A-TP

Copy   1N4749A-TP
Description DIODE ZENER 24V 1W DO41G
Copy   DIODE ZENER 24V 1W DO41G
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 24V 1W ±5% Through Hole DO-41G

Copy   Zener Diode 24V 1W ±5% Through Hole DO-41G
Documents & Media
Datasheets 1N4728 - 1N4761
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog 1W Zener Diode 3.3 to 75V
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 5µA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41G
Base Part Number 1N4749
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1N4749A-TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4749A-TPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03780

03:37:33 1/18/2019