Add To Favorites
1N4148WLP-TP Diode Standard 80V 100mA Surface Mount SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.37900 $3.79
100 0.21200 $21.20
500 0.11356 $56.78
1,000 0.07722 $77.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4148WLP-TPMSCT-ND
Copy   1N4148WLP-TPMSCT-ND
Quantity Available 34,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4148WLP-TP

Copy   1N4148WLP-TP
Description DIODE GEN PURP 80V 100MA SOD882
Copy   DIODE GEN PURP 80V 100MA SOD882
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 80V 100mA Surface Mount SOD-882

Copy   Diode Standard 80V 100mA Surface Mount SOD-882
Documents & Media
Datasheets 1N4148WLP Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FPF1005 - ON Semiconductor | FPF1005CT-ND DigiKey Electronics
  • FPF1005
  • ON Semiconductor
  • IC LOAD SWITCH P-CH MOSF 6-MLP
  • Unit Price $0.77000
  • FPF1005CT-ND
  • MPZ1005S121CT000 - TDK Corporation | 445-2981-1-ND DigiKey Electronics
  • MPZ1005S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.10000
  • 445-2981-1-ND
  • PKLCS1212E2000-R1 - Murata Electronics North America | 490-5260-1-ND DigiKey Electronics
  • PKLCS1212E2000-R1
  • Murata Electronics North America
  • AUDIO PIEZO TRANSDUCER 12.5V SMD
  • Unit Price $2.07000
  • 490-5260-1-ND
  • ST2012SB32768C0HPWBB - Kyocera International Inc. Electronic Components | 1253-1342-1-ND DigiKey Electronics
  • ST2012SB32768C0HPWBB
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.7680KHZ 7PF SMD
  • Unit Price $0.92000
  • 1253-1342-1-ND
  • MF-FSMF050X-2 - Bourns Inc. | MF-FSMF050X-2CT-ND DigiKey Electronics
  • MF-FSMF050X-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 500MA 0603
  • Unit Price $0.91000
  • MF-FSMF050X-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 1N4148WLP-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148WLP-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.05698
  • Digi-Reel® ? : 1N4148WLP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,375 - Immediate
  • Unit Price: Digi-Reel®

15:46:27 11/15/2018