Add To Favorites
PLA17PI1 3D Printing Filament Pink PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLA17PI1-ND
Copy   PLA17PI1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLA17PI1

Copy   PLA17PI1
Description FILAMENT PINK PLA 0.07" 1KG
Copy   FILAMENT PINK PLA 0.07" 1KG
Detailed Description

3D Printing Filament Pink PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Pink PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets PLA Series Datasheet
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Preliminary
Filament Material PLA (Polylactide)
Color Pink
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:28:39 10/20/2018