Photo Not Available
PLA17LI1 3D Printing Filament Green (Lime) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Product Overview
Digi-Key Part Number PLA17LI1-ND
Copy   PLA17LI1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLA17LI1

Copy   PLA17LI1
Description FILAMENT GREEN PLA 0.07" 1KG
Copy   FILAMENT GREEN PLA 0.07" 1KG
Detailed Description

3D Printing Filament Green (Lime) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Green (Lime) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets PLA Series Datasheet
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Obsolete
Filament Material PLA (Polylactide)
Color Green (Lime)
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 779008275184

06:38:49 10/19/2018