Add To Favorites
ABS17TL1 3D Printing Filament Translucent ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00kg)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.25000 $25.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 473-1445-ND
Copy   473-1445-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS17TL1

Copy   ABS17TL1
Description FILAMENT TRANS ABS 0.07" 1KG
Copy   FILAMENT TRANS ABS 0.07" 1KG
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Translucent ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Translucent ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets ABS Series Datasheet
MSDS Material Safety Datasheet ABS Series MSDS
Online Catalog 3D Printing Filaments
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material ABS (Acrylonitrile Butadiene Styrene)
Color Translucent
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 45N/mm²
Flex Strength 77N/mm²
Density 1.05g/cm³
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 473-1445
ABS17TL1-ND

23:01:38 1/19/2019