Add To Favorites
4926-454G Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.89000 $99.89
5 90.59800 $452.99
10 81.30500 $813.05
25 74.33600 $1,858.40
50 69.69000 $3,484.50
100 65.04400 $6,504.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 473-1244-ND
Copy   473-1244-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4926-454G

Copy   4926-454G
Description SOLDER LF SAC305 RA FLUX
Copy   SOLDER LF SAC305 RA FLUX
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)

Copy   Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series 4926
Part Status Active
Type Wire Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter 0.040" (1.02mm)
Melting Point 423 ~ 430°F (217 ~ 221°C)
Flux Type Rosin Activated (RA)
Wire Gauge 18 AWG, 19 SWG
Process Lead Free
Form Spool, 1 lb (454 g)
Shelf Life 60 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 65°F ~ 80°F (18°C ~ 27°C)
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 8463-7G - MG Chemicals | 473-1122-ND DigiKey Electronics
  • 8463-7G
  • MG Chemicals
  • GREASE SILVER CONDUCTIVE 0.25OZ
  • Unit Price $36.38000
  • 473-1122-ND
  • 4942-112G - MG Chemicals | 473-1249-ND DigiKey Electronics
  • 4942-112G
  • MG Chemicals
  • SOLDER LF SN100E RA FLUX
  • Unit Price $21.78000
  • 473-1249-ND
  • 4942-454G - MG Chemicals | 473-1250-ND DigiKey Electronics
  • 4942-454G
  • MG Chemicals
  • SOLDER LF SN100E RA FLUX
  • Unit Price $69.25000
  • 473-1250-ND
  • 4944-112G - MG Chemicals | 473-1251-ND DigiKey Electronics
  • 4944-112G
  • MG Chemicals
  • SOLDER LF SN100E RA FLUX
  • Unit Price $19.68000
  • 473-1251-ND
  • 3023013-02M - Qualtek | Q543-ND DigiKey Electronics
  • 3023013-02M
  • Qualtek
  • CABLE USB 3.0 A TO A 6.56'
  • Unit Price $8.20000
  • Q543-ND
Additional Resources
Standard Package ? 1
Other Names 473-1244

02:39:56 12/13/2018