Add To Favorites
4917-227G Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.64000 $59.64
5 54.67000 $273.35
10 47.21500 $472.15
25 42.24520 $1,056.13
50 39.76000 $1,988.00
100 37.27500 $3,727.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 473-1240-ND
Copy   473-1240-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4917-227G

Copy   4917-227G
Description SOLDER LF SAC305 NO CLEAN
Copy   SOLDER LF SAC305 NO CLEAN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb

Copy   Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb
Documents & Media
Datasheets 4900-4917 Datasheet
Sn96,Sn99 Lead Free Solder
Solder, Accessories Catalog
MSDS Material Safety Datasheet 4900-x MSDS
Environmental Information Compliance Certification
Online Catalog 4900 - 4917 SAC305 Lead Free Solder (No Clean)
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series 4917
Part Status Active
Type Wire Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter 0.062" (1.57mm)
Melting Point 423 ~ 430°F (217 ~ 221°C)
Flux Type No-Clean
Wire Gauge 14 AWG, 16 SWG
Process Lead Free
Form Spool, 8 oz (227g), 1/2 lb
Shelf Life Not Applicable
Shelf Life Start -
Storage/Refrigeration Temperature 65°F ~ 80°F (18°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 4935-454G - MG Chemicals | 473-1248-ND DigiKey Electronics
  • 4935-454G
  • MG Chemicals
  • SOLDER LF SN100E NO CLEAN
  • Unit Price $54.27000
  • 473-1248-ND
Additional Resources
Standard Package ? 1
Other Names 473-1240

03:21:14 11/19/2018