USD
Favorite

SM99S01VBNN00G7 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Price & Procurement
21,898 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.65500 $6.55
25 0.56080 $14.02
50 0.50400 $25.20
100 0.49350 $49.35
250 0.42000 $105.00
500 0.39900 $199.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1849-1168-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.35700
  • Cut Tape (CT)  : 1849-1168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,898 - Immediate
  • Unit Price: $1.05000

SM99S01VBNN00G7

Datasheet
Digi-Key Part Number 1849-1168-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM99S01VBNN00G7
Copy  
Description TERM BLOCK 1POS SIDE ENTRY SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Levels 1
Positions Per Level 1
Pitch -
Mating Orientation Horizontal with Board
Current 9A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Push Button Actuated
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM99S01VBNN04G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

$1.05000 Details

171-009-102L001

CONN D-SUB PLUG 9POS PNL MNT

NorComp Inc.

$0.87000 Details

ASM01W0164-0G16

TERM BLOCK 1POS TOP ENTRY SMD

METZ CONNECT USA Inc.

$0.58000 Details

SM99S01VBNN05G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

$1.05000 Details

009276001021106

TERM BLOCK 1POS SIDE ENTRY SMD

AVX Corporation

$0.49000 Details

1702473

TERM BLK 2POS SIDE ENT 2.5MM SMD

Phoenix Contact

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 1849-1168-6