Add To Favorites
Photo Not Available
AST0251604 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74950 $574.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AST0251604-ND
Copy   AST0251604-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AST0251604

Copy   AST0251604
Description TERM BLK 16P SIDE ENTRY 5MM PCB
Copy   TERM BLK 16P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 13A
Voltage 300V
Wire Gauge 14-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Lever Actuated
Color Gray
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA46), Nylon 4/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

18:08:44 12/10/2018