Add To Favorites
Photo Not Available
ASP0251404 14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75890 $575.89
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASP0251404-ND
Copy   ASP0251404-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASP0251404

Copy   ASP0251404
Description SPRING CLAMP TERMINAL BLOCK, PLU
Copy   SPRING CLAMP TERMINAL BLOCK, PLU
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)

Copy   14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm)  90° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 14
Positions Per Level 14
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.08-1.5mm²
Color Gray
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Lever Actuated
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA46), Nylon 4/6
Contact Tail Length -
Insulation Height 0.543" (13.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

17:32:52 10/19/2018