Add To Favorites
31383103 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63000 $6.30
100 0.48300 $48.30
500 0.42000 $210.00
1,000 0.34650 $346.50
5,000 0.30450 $1,522.50
10,000 0.28350 $2,835.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1849-1317-ND
Copy   1849-1317-ND
Quantity Available 1,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

31383103

Copy   31383103
Description PIN HEADER, VERTICAL, SHROUDED,
Copy   PIN HEADER, VERTICAL, SHROUDED,
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Documents & Media
Datasheets 313831xx Datasheet
Online Catalog U Contact - Pin headers
Product Attributes Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Dielectric Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.128" (3.25mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 1849-1317

12:44:26 8/17/2019