Add To Favorites
Photo Not Available
31191105 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96620 $96.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 31191105-ND
Copy   31191105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

31191105

Copy   31191105
Description SHROUDED HEADER, VERTICAL, THR,
Copy   SHROUDED HEADER, VERTICAL, THR,
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA6T), Nylon 6T
Contact Tail Length 0.128" (3.25mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

15:17:51 10/18/2018