Add To Favorites
Photo Not Available
31107118 18 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76730 $576.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 31107118-ND
Copy   31107118-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

31107118

Copy   31107118
Description SCREW TYPE TERMINAL BLOCK, PLUG,
Copy   SCREW TYPE TERMINAL BLOCK, PLUG,
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

18 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)

Copy   18 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm)  90° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² 0.08-2.5mm²
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.68 Nm (6 Lb-In)
Wire Strip Length -
Contact Material Copper Tin
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.504" (12.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

03:39:36 10/16/2018