Add To Favorites
MXR9500MZ Accelerometer X, Y, Z Axis ±1.5g 17Hz 16-LCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.38000 $9.38
5 8.31800 $41.59
10 7.56200 $75.62
25 6.80640 $170.16
50 6.35240 $317.62
100 5.59630 $559.63
500 5.29376 $2,646.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1267-1016-1-ND
Copy   1267-1016-1-ND
Quantity Available 2,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXR9500MZ

Copy   MXR9500MZ
Description ACCELEROMETER 1.5G ANALOG 16LCC
Copy   ACCELEROMETER 1.5G ANALOG 16LCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±1.5g 17Hz 16-LCC

Copy   Accelerometer X, Y, Z Axis ±1.5g 17Hz 16-LCC
Product Attributes Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±1.5g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 500
Bandwidth 17Hz
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LCC
Supplier Device Package 16-LCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MXC62320MP - Memsic Inc. | 1267-1036-1-ND DigiKey Electronics
  • MXC62320MP
  • Memsic Inc.
  • ACCELEROMETER 2G I2C 8QFN
  • Unit Price $7.34000
  • 1267-1036-1-ND
  • MXR9500MZ-B - Memsic Inc. | 1267-1002-ND DigiKey Electronics
  • MXR9500MZ-B
  • Memsic Inc.
  • BOARD EVAL FOR MXR9500MZ
  • Unit Price $13.23000
  • 1267-1002-ND
  • MXR2999EL - Memsic Inc. | 1267-1035-1-ND DigiKey Electronics
  • MXR2999EL
  • Memsic Inc.
  • ACCELEROMETER 0.5G ANALOG 8QFN
  • Unit Price $8.53000
  • 1267-1035-1-ND
  • SCA610-E23H1A-1 - Murata Electronics North America | 490-7799-1-ND DigiKey Electronics
  • SCA610-E23H1A-1
  • Murata Electronics North America
  • ACCELEROMETER 1.5G ANALOG 8SMD
  • Unit Price $35.53000
  • 490-7799-1-ND
  • ISL83072EIUZA-T - Renesas Electronics America Inc. | ISL83072EIUZA-TCT-ND DigiKey Electronics
  • ISL83072EIUZA-T
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 250KBPS 8MSOP
  • Unit Price $1.79000
  • ISL83072EIUZA-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 1267-1016-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1267-1016-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $4.53750
  • Digi-Reel® ? : 1267-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,418 - Immediate
  • Unit Price: Digi-Reel®

09:30:59 1/17/2019