• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1267-1068-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MFC2030BP1N1

Description MEMS FLOW AND PRESSURE MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Gas Flow Sensor 0 ~ 10 SLPM Female, 1/4" (6.35mm) BSPT PPS

Documents & Media
Datasheets MFC2000 Series Preliminary~
Product Attributes Select All
Categories
Manufacturer Memsic Inc.
Series MFC2000
Part Status Discontinued at Digi-Key
Sensing Range 0 ~ 10 SLPM
Flow Sensor Type Gas
Voltage - Input 2.7 V ~ 5.5 V
Port Size Female, 1/4" (6.35mm) BSPT
Switch Function/Rating -
Material - Body PPS
Operating Temperature -20°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1267-1068

03:16:48 5/27/2018

Send Feedback