IMU480ZA-209 Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output
Product Overview
Digi-Key Part Number 1267-1067-ND
Copy   1267-1067-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMU480ZA-209

Copy   IMU480ZA-209
Description IMU ACCEL/GYRO/MAG 3-AXIS SPI
Copy   IMU ACCEL/GYRO/MAG 3-AXIS SPI
Detailed Description

Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output

Copy   Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output
Product Attributes Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package -
Mounting Type Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1267-1067
8350-3785-01

22:12:56 1/19/2019