AHRS280ZA-200 Accelerometer, Gyroscope, 3 Axis Sensor SPI Output
Product Overview
Digi-Key Part Number 1267-1063-ND
Copy   1267-1063-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AHRS280ZA-200

Copy   AHRS280ZA-200
Description ATTITUDE HEADING REFERENCE SYSTE
Copy   ATTITUDE HEADING REFERENCE SYSTE
Detailed Description

Accelerometer, Gyroscope, 3 Axis Sensor SPI Output

Copy   Accelerometer, Gyroscope, 3 Axis Sensor SPI Output
Documents & Media
Datasheets AHRS280ZA
Product Attributes Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package -
Mounting Type Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 1
Other Names 1267-1063

18:26:44 1/21/2019