USD
Add To Favorites
TH72011KDC-BAA-000-SP RF Transmitter FSK 433MHz 10dBm 40kbps 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.19200 $21.92
25 1.95720 $48.93
100 1.76130 $176.13
250 1.56560 $391.40
500 1.36990 $684.95
1,000 1.13506 $1,135.06
5,000 1.01764 $5,088.20
10,000 0.97850 $9,785.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TH72011KDC-BAA-000-SP-ND
Copy   TH72011KDC-BAA-000-SP-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH72011KDC-BAA-000-SP

Copy   TH72011KDC-BAA-000-SP
Description RF TRANSMITTER FSK 433MHZ 8SOIC
Copy   RF TRANSMITTER FSK 433MHZ 8SOIC
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Transmitter FSK 433MHz 10dBm 40kbps 8-SOIC (0.154", 3.90mm Width)

Copy   RF Transmitter FSK 433MHz 10dBm 40kbps  8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets TH72011 Datasheet
TH72011 Flyer
Mfg Application Notes PA Output Matching Application Note
Crystal Selection Guide
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Online Catalog TH72011
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Bulk ?
Part Status Active
Frequency 433MHz
Applications General Purpose
Modulation or Protocol FSK
Data Rate (Max) 40kbps
Power - Output 10dBm
Current - Transmitting 11mA
Data Interface -
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 1.95V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:

21:37:48 9/15/2019