Add To Favorites
TH72011KDC-BAA-000-RE RF Transmitter FSK 433MHz -12dBm ~ 10dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34600 $23.46
25 2.09480 $52.37
100 1.88530 $188.53
250 1.67580 $418.95
500 1.46632 $733.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TH72011KDC-BAA-000-RECT-ND
Copy   TH72011KDC-BAA-000-RECT-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH72011KDC-BAA-000-RE

Copy   TH72011KDC-BAA-000-RE
Description IC XMITTER 433MHZ ASK 8SOIC
Copy   IC XMITTER 433MHZ ASK 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Transmitter FSK 433MHz -12dBm ~ 10dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)

Copy   RF Transmitter FSK 433MHz -12dBm ~ 10dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 433MHz
Applications Alarm and Security Systems, RKE
Modulation or Protocol FSK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 10dBm
Current - Transmitting 3.4mA ~ 10.6mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TH72011KDC-BAA-000-RECT
Alternate Package | This part is also available in the following packaging:

20:18:03 1/15/2019