Add To Favorites
MLX92292LSE-AAA-200-RE Digital Switch Programmable Hall Effect TSOT-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.47400 $24.74
25 2.20880 $55.22
100 1.98810 $198.81
250 1.76716 $441.79
500 1.54628 $773.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX92292LSE-AAA-200-RECT-ND
Copy   MLX92292LSE-AAA-200-RECT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX92292LSE-AAA-200-RE

Copy   MLX92292LSE-AAA-200-RE
Description MAGNETIC SWITCH PROG TSOT-3
Copy   MAGNETIC SWITCH PROG TSOT-3
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Digital Switch Programmable Hall Effect TSOT-3

Copy   Digital Switch Programmable  Hall Effect TSOT-3
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Programmable
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 3.3 V ~ 18 V
Current - Supply (Max) 3.1mA
Current - Output (Max) 20mA
Output Type -
Features Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PTC-04 - Melexis Technologies NV | PTC-04-ND DigiKey Electronics
  • PTC-04
  • Melexis Technologies NV
  • PROGRAMMER FOR HALL EFFECT SNSR
  • Unit Price $1,257.60000
  • PTC-04-ND
  • PTC-04-DB-HALL06 - Melexis Technologies NV | PTC-04-DB-HALL06-ND DigiKey Electronics
  • PTC-04-DB-HALL06
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD HALL06
  • Unit Price $326.20000
  • PTC-04-DB-HALL06-ND
  • PTC04-DB-922XX - Melexis Technologies NV | PTC04-DB-922XX-ND DigiKey Electronics
  • PTC04-DB-922XX
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 922XX
  • Unit Price $153.75000
  • PTC04-DB-922XX-ND
You May Also Be Interested In
  • HAL3736DJ-A - TDK-Micronas GmbH | HAL3736DJ-ACT-ND DigiKey Electronics
  • HAL3736DJ-A
  • TDK-Micronas GmbH
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $4.48000
  • HAL3736DJ-ACT-ND
Additional Resources
Standard Package ? 1
Other Names MLX92292LSE-AAA-200-RECT
Alternate Package | This part is also available in the following packaging:

03:06:15 12/11/2018