Add To Favorites
Product Overview
Digi-Key Part Number MLX92292LSE-AAA-000-RECT-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX92292LSE-AAA-000-RE

Description MAGNETIC SWITCH PROG TSOT-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Programmable Hall Effect TSOT-3

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Programmable
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 3.3 V ~ 18 V
Current - Supply (Max) 3.1mA
Current - Output (Max) 20mA
Output Type -
Features Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature -40°C ~ 150°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-3
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MLX92292LSE-AAA-000-RECT

18:32:03 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.06200 $20.62
25 1.84120 $46.03
100 1.65710 $165.71
250 1.47300 $368.25
500 1.28888 $644.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback