USD
Favorite

MLX92251LSE-ABA-000-RE Digital Switch Latch, Dual Open Drain Hall Effect TSOT-5
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39511 $1,185.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX92251LSE-ABA-000-RE

Datasheet
Digi-Key Part Number MLX92251LSE-ABA-000-RE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX92251LSE-ABA-000-RE
Copy  
Description MAGNET SWITCH LATCH DUAL TSOT23
Copy  
Detailed Description

Digital Switch Latch, Dual Open Drain Hall Effect TSOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Latch, Dual
Technology Hall Effect
Polarization South Pole
Sensing Range 4.5mT Trip, -4.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 2.7V ~ 24V
Current - Supply (Max) 7mA
Current - Output (Max) 20mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package TSOT-5
Package / Case SOT-23-5 Thin, TSOT-23-5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000