Add To Favorites
MLX92241LSE-BAA-019-SP Digital Switch Unipolar Switch Open Collector Hall Effect TSOT-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.88750 $88.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX92241LSE-BAA-019-SP-ND
Copy   MLX92241LSE-BAA-019-SP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX92241LSE-BAA-019-SP

Copy   MLX92241LSE-BAA-019-SP
Description MAGNETIC SWITCH UNIPOLAR TSOT-3
Copy   MAGNETIC SWITCH UNIPOLAR TSOT-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Collector Hall Effect TSOT-3

Copy   Digital Switch Unipolar Switch Open Collector Hall Effect TSOT-3
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Bulk ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 12mT Trip, 5mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 165°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:

06:17:11 1/18/2019