USD
Favorite

MLX92211LSE-ACA-000-RE Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Price & Procurement
182 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79700 $7.97
25 0.70600 $17.65
100 0.61480 $61.48
500 0.45540 $227.70
1,000 0.36432 $364.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX92211LSE-ACA-000-RE

Datasheet
Digi-Key Part Number MLX92211LSE-ACA-000-RECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX92211LSE-ACA-000-RE
Copy  
Description MAGNETIC SWITCH LATCH TSOT23-3
Copy  
Detailed Description

Digital Switch Latch Open Drain Hall Effect TSOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 3mT Trip, -3mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 2.7V ~ 24V
Current - Supply (Max) 4.5mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package TSOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MLX92212LSE-AAA-000-RE

MAGNETIC SWITCH LATCH TSOT-3

Melexis Technologies NV

$0.68000 Details

MLX92211LSE-AEA-000-SP

MAGNETIC SWITCH TSOT23-3

Melexis Technologies NV

$0.85000 Details

MLX92215LSE-AAA-000-RE

IC HALL EFFECT LATCH

Melexis Technologies NV

$0.66000 Details

US1881ESE-AAA-000-RE

MAGNETIC SWITCH LATCH TSOT23-3

Melexis Technologies NV

$0.94000 Details

MLX90248ESE-EBA-000-RE

MAGNETIC SWITCH OMNIPOLAR TSOT23

Melexis Technologies NV

$0.67000 Details

US2882LSE-AAA-000-RE

MAGNETIC SWITCH LATCH TSOT23-3

Melexis Technologies NV

$0.99000 Details
Additional Resources
Standard Package 1
Other Names MLX92211LSE-ACA-000-RECT