• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MLX90641KSF-BAA-000-SP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLX90641KSF-BAA-000-SP

Description 16X12 THERMAL ARRAY SENSOR 3VOLT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Temperature Sensor TO-39

Documents & Media
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series *
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-39-4
Supplier Device Package TO-39
 
Additional Resources
Standard Package ? 20

22:30:07 2/24/2018

Alternate Package | This part is also available in the following packaging:
Send Feedback