Photo Not Available
MLX90641ESF-BAA-000-SP Temperature Sensor TO-39
Product Overview
Digi-Key Part Number MLX90641ESF-BAA-000-SP-ND
Copy   MLX90641ESF-BAA-000-SP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90641ESF-BAA-000-SP

Copy   MLX90641ESF-BAA-000-SP
Description 16X12 THERMAL ARRAY SENSOR 3VOLT
Copy   16X12 THERMAL ARRAY SENSOR 3VOLT
Detailed Description

Temperature Sensor TO-39

Copy   Temperature Sensor    TO-39
Documents & Media
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series *
Packaging ? Tube ?
Part Status Active
Features Thermal Array
Mounting Type Through Hole
Package / Case TO-39-4 Metal Can
Supplier Device Package TO-39
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 20
Alternate Package | This part is also available in the following packaging:

16:36:04 11/14/2018