Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MLX90367LGO-ABS-090-TU-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90367LGO-ABS-090-TU

Description IC MONOLITHIC SENSOR POS 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SENT
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
Additional Resources
Standard Package ? 80

18:54:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.23000 $12.23
10 11.00900 $110.09
25 10.03080 $250.77
100 9.05210 $905.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MLX90367LGO-ABS-090-SP-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 80 - Immediate
  • Unit Price: $12.23000
Send Feedback