Add To Favorites
MLX90367KDC-ABV-000-SP Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.17400 $41.74
25 3.75640 $93.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX90367KDC-ABV-000-SP-ND
Copy   MLX90367KDC-ABV-000-SP-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90367KDC-ABV-000-SP

Copy   MLX90367KDC-ABV-000-SP
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Bulk ?
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SENT
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $128.75000
  • PTC-04-DB-90316-ND
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:

07:35:42 1/17/2019