Add To Favorites
MLX90365LDC-ABB-000-SP Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 4.75100 $47.51
25 4.27600 $106.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX90365LDC-ABB-000-SP-ND
Copy   MLX90365LDC-ABB-000-SP-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90365LDC-ABB-000-SP

Copy   MLX90365LDC-ABB-000-SP
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Packaging ? Tube ?
Part Status Not For New Designs
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MLX90365LDC-ABD-000-RETR-ND MLX90365LDC-ABD-000-RE Melexis Technologies NV Tape & Reel (TR) ? 12,000 - Immediate
$2.31000 3,000 Not applicable
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $128.75000
  • PTC-04-DB-90316-ND
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:

13:22:30 1/20/2019