Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MLX90365EDC-ABB-000-TU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLX90365EDC-ABB-000-TU

Description IC MONOLITHIC SENSOR POS 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MLX90365EDC-ABD-000-TU-ND MLX90365EDC-ABD-000-TU Melexis Technologies NV Tube ? 267 - Immediate
$4.94000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Part Status Not For New Designs
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
For Use With
Additional Resources
Standard Package ? 80

02:47:13 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,040 2.46960 $2,568.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback