Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MLX90360EDC-ACD-000-TU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLX90360EDC-ACD-000-TU

Description IC SENSOR INTERFACE PROGR 8SOIC
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output PWM
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $128.75000
  • PTC-04-DB-90316-ND
  • PTC-TESTBENCH-MLX90316 - Melexis Technologies NV | PTC-TESTBENCH-MLX90316-ND DigiKey Electronics
  • PTC-TESTBENCH-MLX90316
  • Melexis Technologies NV
  • PTC04 TESTBENCH MLX90316
  • Unit Price $291.25000
  • PTC-TESTBENCH-MLX90316-ND
Additional Resources
Standard Package ? 80
Other Names MLX90360EDC-ACD-TU

09:26:45 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,040 2.46960 $2,568.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback