Add To Favorites
MLX90316EGO-BCG-000-RE Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Product Overview
Digi-Key Part Number MLX90316EGO-BCG-000-RECT-ND
Copy   MLX90316EGO-BCG-000-RECT-ND
Quantity Available 4,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90316EGO-BCG-000-RE

Copy   MLX90316EGO-BCG-000-RE
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab

Copy   Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1°
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $128.75000
  • PTC-04-DB-90316-ND
  • EVB90316-GO - Melexis Technologies NV | EVB90316-GO-ND DigiKey Electronics
  • EVB90316-GO
  • Melexis Technologies NV
  • BOARD EVAL FOR MLX90316-GO
  • Unit Price $29.40000
  • EVB90316-GO-ND
  • MIKROE-1938 - MikroElektronika | 1471-1673-ND DigiKey Electronics
  • MIKROE-1938
  • MikroElektronika
  • MAGNETO 2 CLICK
  • Unit Price $29.58000
  • 1471-1673-ND
  • PTC-TESTBENCH-MLX90316 - Melexis Technologies NV | PTC-TESTBENCH-MLX90316-ND DigiKey Electronics
  • PTC-TESTBENCH-MLX90316
  • Melexis Technologies NV
  • PTC04 TESTBENCH MLX90316
  • Unit Price $291.25000
  • PTC-TESTBENCH-MLX90316-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90316EGO-BCG-000-RECT
MLX90316EGO-BCGCT-ND
MLX90316EGOBCG000RE
MLX90316EGOCT
MLX90316EGOCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
10 10.98800 $109.88
25 10.16400 $254.10
100 9.33980 $933.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

02:51:31 9/22/2018